Cart

CM8068403874404S RELU

INTEL 983356

image shown is a representation only

INTEL

CPU Intel Core i5-9600K
Supplier: Intel
Matchcode: CM8068403874404S RELU
Rutronik No.: DISCPU376
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
283.56 $
283.56 $

Prices

1 283.56 $
2 278.40 $
5 275.82 $
10 273.24 $
22 268.09 $

Parameter

Brand name
9. Core i5
Socket type
LGA1151 V2
Cores
6
Threads
6
Standard clock
3.60 GHz
Max.turbo clock
4.30 GHz
max.TDP
95 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
128 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
9 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
983356
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?