Cart

CM8068403873928S RG1A

INTEL

CPU Intel Core i9-9900KF
Supplier: Intel
Matchcode: CM8068403873928S RG1A
Rutronik No.: DISCPU518
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
507.05 $
507.05 $

Prices

1 507.05 $
2 497.84 $
5 493.23 $
10 488.61 $
22 479.40 $

Parameter

Brand name
9. Core i9
Socket type
LGA1151 V2
Cores
8
Threads
16
Standard clock
3.60 GHz
Max.turbo clock
5.00 GHz
max.TDP
95 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
N Y/N
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
128 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
16 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
999H3C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?