CM8068403873914S RELS

image shown is a representation only
Supplier: Intel
Matchcode: CM8068403873914S RELS
Rutronik No.: DISCPU374
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Parameter
- Brand name
- 9. Core i9
- Socket type
- LGA1151 V2
- Cores
- 8
- Threads
- 16
- Standard clock
- 3.60 GHz
- Max.turbo clock
- 5.00 GHz
- max.TDP
- 95 W
- Embedded option
- N Y/N
- Instruction set
- 64BIT
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- UHD 630
- Graphics clock
- 0.35 GHz
- Max.displays
- 3
- PCIe revision
- 3.0
- max.PCIe lanes
- 16 Lanes
- Memory type
- DDR4
- Max.memory size
- 64 GB
- Max.memory cloc
- 2666 MHz
- Memory channels
- 2
- Internal cache
- 12 MB
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- Supplier Part
- 983354
- Customs Tariff No.
- 85423190000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 130 weeks