Cart

CM8068403377212S R3Y1

INTEL 963646

image shown is a representation only

INTEL

CPU Intel Core i3-8300T
Supplier: Intel
Matchcode: CM8068403377212S R3Y1
Rutronik No.: DISCPU443
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Topseller
On request
150.36 $
150.36 $

Prices

1 150.36 $
2 147.61 $
5 146.25 $
10 144.88 $
22 142.15 $

Parameter

Brand name
8. Core i3
Socket type
LGA1151 V2
Cores
4
Threads
4
Standard clock
3.20 GHz
Max.turbo clock
3.20 GHz
max.TDP
35 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2400 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
963646
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?