Cart

CM8068403358220S R3QR

INTEL 960617

image shown is a representation only

INTEL

CPU Intel Core i7-8700K
Supplier: Intel
Matchcode: CM8068403358220S R3QR
Rutronik No.: DISCPU369
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
394.31 $
394.31 $

Prices

1 394.31 $
2 387.15 $
5 383.56 $
10 379.98 $
22 372.81 $

Parameter

Brand name
8. Core i7
Socket type
LGA1151 V2
Cores
6
Threads
12
Standard clock
3.70 GHz
Max.turbo clock
4.70 GHz
max.TDP
95 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
UHD630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
12 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
960617
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?