Cart

CM8067703014612S R35C

INTEL 954033

image shown is a representation only

INTEL

CPU Intel Core i3-7100
Supplier: INTEL
Matchcode: CM8067703014612S R35C
Rutronik No.: DISCPU294
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
133.75 $
133.75 $

Prices

1 133.75 $
10 128.40 $

Parameter

Brand name
7. Core i3
Socket type
LGA1151
Cores
2
Threads
4
Standard clock
3.9 GHz
Max.turbo clock
3.9 GHz
max.TDP
51 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX2
Intern.graphic
Y Y/N
Graphics core
HD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2400 MHz
Memory channels
2
Internal cache
3 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
954033
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?