Cart

CM8066201920506S R2L7

INTEL 947207

image shown is a representation only

INTEL

CPU Intel Core i5-6400
Supplier: Intel
Matchcode: CM8066201920506S R2L7
Rutronik No.: DISCPU470
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
198.91 $
198.91 $

Prices

1 198.91 $
2 195.29 $
5 193.48 $
10 191.68 $
22 188.05 $

Parameter

Brand name
6. Core i5
Socket type
LGA1151
Cores
4
Threads
4
Standard clock
2.70 GHz
Max.turbo clock
3.30 GHz
max.TDP
65 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
AVX/SSE
Intern.graphic
Y Y/N
Graphics core
HD 530
Graphics clock
0.350 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2133 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
947207
Customs Tariff No.
85423190000
Country
United States
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?