Cart

CM8066201920202S R2L3

INTEL 947203

image shown is a representation only

INTEL

CPU Intel Core i7-6700T
Supplier: Intel
Matchcode: CM8066201920202S R2L3
Rutronik No.: DISCPU350
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
335.06 $
335.06 $

Prices

1 335.06 $
2 328.97 $
5 325.92 $
10 322.88 $
22 316.78 $

Parameter

Brand name
6. Core i7
Socket type
LGA1151
Cores
4
Threads
8
Standard clock
2.80 GHz
Max.turbo clock
3.60 GHz
max.TDP
35 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 530
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2133 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
947203
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?