Cart

CM8066201920000S R2L1

INTEL 947201

image shown is a representation only

INTEL

CPU Intel Core i5-6400T
Supplier: Intel
Matchcode: CM8066201920000S R2L1
Rutronik No.: DISCPU352
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
199.12 $
199.12 $

Prices

1 199.12 $
2 195.49 $
5 193.69 $
10 191.88 $
22 188.25 $

Parameter

Brand name
6. Core i5
Socket type
LGA1151
Cores
4
Threads
4
Standard clock
2.20 GHz
Max.turbo clock
2.80 GHz
max.TDP
35 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 530
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2133 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
947201
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?