Cart

CM8066201919901S R2L0

INTEL

CPU Intel Core i7-6700K
Supplier: Intel
Matchcode: CM8066201919901S R2L0
Rutronik No.: DISCPU497
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
375.32 $
375.32 $

Prices

1 375.32 $
2 368.49 $
5 365.08 $
10 361.68 $
22 354.85 $

Parameter

Brand name
6. Core i7
Socket type
LGA1151
Cores
4
Threads
8
Standard clock
4.00 GHz
Max.turbo clock
4.20 GHz
max.TDP
91 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 530
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2133 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
947200
Customs Tariff No.
85423190000
Country
United States
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?