Cart

CM8064601561014S R1QM

INTEL 931984

image shown is a representation only

INTEL

CPU Intel Core i7-4790S
Supplier: Intel
Matchcode: CM8064601561014S R1QM
Rutronik No.: DISCPU230
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
334.03 $
334.03 $

Prices

1 334.03 $
2 327.95 $
5 324.91 $
10 321.88 $
22 315.80 $

Parameter

Brand name
4. Core i7
Socket type
LGA1150
Cores
4
Threads
8
Standard clock
3.20 GHz
Max.turbo clock
4.00 GHz
max.TDP
65 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
AVX/SSE
Intern.graphic
Y Y/N
Graphics core
HD 4600
Graphics clock
0.350 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
931984
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?