Cart

CM8064601465504S R14H

INTEL 927944

image shown is a representation only

INTEL

CPU Intel Core i7-4770S
Supplier: INTEL
Matchcode: CM8064601465504S R14H
Rutronik No.: DISCPU219
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Brand name
4. Core i7
Socket type
LGA1150
Cores
4
Threads
8
Standard clock
3.10 GHz
Max.turbo clock
3.90 GHz
max.TDP
65 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 4600
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
927944
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?