Cart

CM8062301046804S R05J

INTEL 910601

image shown is a representation only

INTEL

CPU Intel Celeron G540
Supplier: INTEL
Matchcode: CM8062301046804S R05J
Rutronik No.: DISCPU206
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
43.38 $
43.38 $

Prices

1 43.38 $
2 42.59 $
5 42.20 $
10 41.81 $
22 41.02 $

Parameter

Brand name
Celeron
Socket type
LGA1155
Cores
2
Threads
2
Standard clock
2.5 GHz
Max.turbo clock
2.5 GHz
max.TDP
65 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE
Intern.graphic
Y Y/N
Graphics core
Intel HD
Graphics clock
1 GHz
Max.displays
2
PCIe revision
2.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1066 MHz
Memory channels
2
Internal cache
2 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
910601
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?