Cart

CM8062301044204S R05Y

INTEL 910591

image shown is a representation only

INTEL

CPU Intel Core i3-2120
Supplier: INTEL
Matchcode: CM8062301044204S R05Y
Rutronik No.: DISCPU195
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
121.12 $
121.12 $

Prices

1 121.12 $
2 118.92 $
5 117.82 $
10 116.71 $
22 114.52 $

Parameter

Brand name
2. Core i3
Socket type
LGA1155
Cores
2
Threads
4
Standard clock
3.3 GHz
Max.turbo clock
3.3 GHz
max.TDP
65 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 2000
Graphics clock
1.1 GHz
Max.displays
2
PCIe revision
2.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1333 MHz
Memory channels
2
Internal cache
3 MB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
910591
ECCN
5A992A
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?