Cart

CM8062300834302S R00B

INTEL 909528

image shown is a representation only

INTEL

CPU Intel Core i7-2600
Supplier: INTEL
Matchcode: CM8062300834302S R00B
Rutronik No.: DISCPU193
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 02/25/2019
289.04 $
289.04 $

Prices

1 289.04 $
2 283.78 $
5 281.15 $
10 278.53 $
22 273.27 $
Article with this quantity is not orderable.

Parameter

Brand name
2. Core i7
Socket type
LGA1155
Cores
4
Threads
8
Standard clock
3.4 GHz
Max.turbo clock
3.8 GHz
max.TDP
95 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 2000
Graphics clock
1.35 GHz
Max.displays
2
PCIe revision
2.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1333 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Supplier Part
909528
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?