Cart

CM8062300834106S R00Q

INTEL 909492

image shown is a representation only

INTEL

CPU Intel Core i5-2400
Supplier: INTEL
Matchcode: CM8062300834106S R00Q
Rutronik No.: DISCPU194
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
191.23 $
191.23 $

Prices

1 191.23 $
2 187.76 $
5 186.01 $
10 184.28 $
22 180.80 $

Parameter

Brand name
2. Core i5
Socket type
LGA1155
Cores
4
Threads
4
Standard clock
3.1 GHz
Max.turbo clock
3.4 GHz
max.TDP
95 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 2000
Graphics clock
1.1 GHz
Max.displays
2
PCIe revision
2.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1333 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
909492
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?