Cart

CD8067304126100S REZ9

INTEL 986453

image shown is a representation only

INTEL

CPU Intel Core i7-9800X
Supplier: Intel
Matchcode: CD8067304126100S REZ9
Rutronik No.: DISCPU420
Unit Pack: 1
MOQ: 1
Packaging: TRAY
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
629.19 $
629.19 $

Prices

1 629.19 $
2 617.74 $
5 612.02 $
10 606.30 $
22 594.87 $

Parameter

Brand name
Core i-X
Socket type
LGA2066
Cores
8
Threads
16
Standard clock
3.80 GHz
Max.turbo clock
4.40 GHz
max.TDP
165 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
N Y/N
Max.displays
NONE
PCIe revision
3.0
max.PCIe lanes
44 Lanes
Memory type
DDR4
Max.memory size
128 GB
Max.memory cloc
2666 MHz
Memory channels
4
Internal cache
16.5 MB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Supplier Part
986453
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?