Cart

BXHTS1155LP

INTEL

Thermal Solution BXHTS1155LP
Supplier: INTEL
Matchcode: BXHTS1155LP
Rutronik No.: DISACC1186
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
27.35 $
136.75 $

Prices

5 27.35 $
200 26.85 $
300 26.60 $
400 25.85 $

Parameter

Cooling solutio
ACTIVE
Fan connector
4-PIN
Heatpipe incl.
Y Y/N
Mounting
SCREWS
Cassis height
1U
Accessory
NONE
Socket type
1150/55/56
Cooler material
ALUMINIUM
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Supplier Part
917752
Customs Tariff No.
84733080000
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?