Cart

BX80684I99900K S RG19

INTEL 999J2X

image shown is a representation only

INTEL

CPU Intel Core i9-9900K
Supplier: Intel
Matchcode: BX80684I99900K S RG19
Rutronik No.: DISCPU500
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 06/26/2020
533.27 $
2,666.35 $

Prices

5 533.27 $
10 528.29 $
25 518.32 $
Article with this quantity is not orderable.

Parameter

Brand name
9. Core i9
Socket type
LGA1151 V2
Cores
8
Threads
16
Standard clock
3.60 GHz
Max.turbo clock
5.00 GHz
max.TDP
95 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
12 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
999J2X
Customs Tariff No.
85423190000
Country
United States
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?