Cart

BX80684I99900K S RELS

INTEL 984503

image shown is a representation only

INTEL

CPU Intel Core i9-9900K
Supplier: Intel
Matchcode: BX80684I99900K S RELS
Rutronik No.: DISCPU371
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 06/26/2020
550.11 $
550.11 $

Prices

1 550.11 $
2 540.10 $
5 535.10 $
10 530.09 $
22 520.09 $

Parameter

Brand name
9. Core i9
Socket type
LGA1151 V2
Cores
8
Threads
16
Standard clock
3.60 GHz
Max.turbo clock
5.00 GHz
max.TDP
95 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
12 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
984503
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?