Cart

BX80684I79700K S RELT

INTEL 985083

image shown is a representation only

INTEL

CPU Intel Core i7-9700K
Supplier: Intel
Matchcode: BX80684I79700K S RELT
Rutronik No.: DISCPU372
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
412.02 $
2,060.10 $

Prices

5 412.02 $
10 408.17 $
25 400.47 $

Parameter

Brand name
9. Core i7
Socket type
LGA1151 V2
Cores
8
Threads
8
Standard clock
3.60 GHz
Max.turbo clock
4.90 GHz
max.TDP
95 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
12 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
985083
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?