Cart

BX80684I58400 S R3QT

INTEL 961568

image shown is a representation only

INTEL

CPU Intel Core i5-8400
Supplier: INTEL
Matchcode: BX80684I58400 S R3QT
Rutronik No.: DISCPU332
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Brand name
8. Core i5
Socket type
LGA1151 V2
Cores
6
Threads
6
Standard clock
2.8 GHz
Max.turbo clock
4.0 GHz
max.TDP
65 W
Embedded option
N Y/N
Instruction set
64BIT
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.350 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
9 MB
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Supplier Part
961568
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?