Cart

BX80684I39100F S RF7W

INTEL

CPU Intel Core i3-9100F
Supplier: Intel
Matchcode: BX80684I39100F S RF7W
Rutronik No.: DISCPU520
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
84.27 $
421.35 $

Prices

5 84.27 $
10 83.47 $
25 81.90 $

Parameter

Brand name
9. Core i3
Socket type
LGA1151 V2
Cores
4
Threads
4
Standard clock
3.60 GHz
Max.turbo clock
4.20 GHz
max.TDP
65 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
N Y/N
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2400 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
999J4X
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?