Cart

BX80677I57400T S R332

INTEL 954219

image shown is a representation only

INTEL

CPU Intel Core i5-7400T
Supplier: Intel
Matchcode: BX80677I57400T S R332
Rutronik No.: DISCPU353
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
199.00 $
995.00 $

Prices

5 199.00 $
10 197.13 $
25 193.42 $

Parameter

Brand name
7. Core i5
Socket type
LGA1151
Cores
4
Threads
4
Standard clock
2.40 GHz
Max.turbo clock
3.00 GHz
max.TDP
35 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2133 MHz
Memory channels
2
Internal cache
6 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
954219
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?