Cart

BX80677E31275V6S R32A

INTEL 954321

image shown is a representation only

INTEL

CPU Intel Xeon E3-1275 v6
Supplier: Intel
Matchcode: BX80677E31275V6S R32A
Rutronik No.: DISCPU325
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Brand name
Xeon
Socket type
LGA1151
Cores
4
Threads
8
Standard clock
3.80 GHz
Max.turbo clock
4.20 GHz
max.TDP
73 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
P630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
1.15 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
954321
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?