Cart

BX80677E31270V6S R326

INTEL 954318

image shown is a representation only

INTEL

CPU Intel Xeon E3-1270 v6
Supplier: Intel
Matchcode: BX80677E31270V6S R326
Rutronik No.: DISCPU467
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
373.09 $
373.09 $

Prices

1 373.09 $
2 366.30 $
5 362.92 $
10 359.53 $
22 352.74 $

Parameter

Brand name
Xeon
Socket type
LGA1151
Cores
4
Threads
8
Standard clock
3.80 GHz
Max.turbo clock
4.20 GHz
max.TDP
72 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
N Y/N
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2400 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
954318
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?