Cart

BX80671I76850K S R2PC

INTEL

CPU Intel Core i7-6850K
Supplier: Intel
Matchcode: BX80671I76850K S R2PC
Rutronik No.: DISCPU335
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 05/25/2018
694.99 $
694.99 $

Prices

1 694.99 $
2 682.35 $
5 676.03 $
10 669.72 $
22 657.09 $

Parameter

Brand name
6. Core i7
Socket type
LGA2011
Cores
6
Threads
12
Standard clock
3.60 GHz
Max.turbo clock
3.80 GHz
max.TDP
140 W
Embedded option
N Y/N
Instruction set
64BIT
Intern.graphic
N Y/N
Max.displays
NONE
PCIe revision
3.0
max.PCIe lanes
40 Lanes
Memory type
DDR4
Max.memory size
128 GB
Max.memory cloc
2400 MHz
Memory channels
4
Internal cache
15 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
950626
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?