Cart

BX80662I36100T S R2HE

INTEL 945910

image shown is a representation only

INTEL

CPU Intel Core i3-6100T
Supplier: Intel
Matchcode: BX80662I36100T S R2HE
Rutronik No.: DISCPU351
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
124.19 $
620.95 $

Prices

5 124.19 $
10 123.02 $
25 120.70 $

Parameter

Brand name
6. Core i3
Socket type
LGA1151
Cores
2
Threads
4
Standard clock
3.20 GHz
Max.turbo clock
3.20 GHz
max.TDP
35 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD 530
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2133 MHz
Memory channels
2
Internal cache
3 MB
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
945910
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?