Cart

BX80662G3900 S R2HV

INTEL 945912

image shown is a representation only

INTEL

CPU Intel Celeron G3900 BOXED
Supplier: INTEL
Matchcode: BX80662G3900 S R2HV
Rutronik No.: DISCPU336
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
38.98 $
38.98 $

Prices

1 38.98 $
2 38.27 $
5 37.91 $
10 37.56 $
22 36.86 $

Parameter

Brand name
Celeron
Socket type
LGA1151
Cores
2
Threads
2
Standard clock
2.80 GHz
Max.turbo clock
2.80 GHz
max.TDP
51 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
2
Intern.graphic
Y Y/N
Graphics core
HD510
Graphics clock
0.350 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2133 MHz
Memory channels
2
Internal cache
2 MB
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Supplier Part
945912
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?