Cart

BX80646I74790 S R1QF

INTEL 934923

image shown is a representation only

INTEL

CPU Intel Core i7-4790 BOXED
Supplier: INTEL
Matchcode: BX80646I74790 S R1QF
Rutronik No.: DISCPU319
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

Brand name
4. Core i7
Socket type
LGA1150
Cores
4
Threads
8
Standard clock
3.60 GHz
Max.turbo clock
4.00 GHz
max.TDP
84 W
Embedded option
N Y/N
Instruction set
64BIT
Extensions
SSE/AVX
Intern.graphic
Y Y/N
Graphics core
HD4600
Graphics clock
1.20 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR3
Max.memory size
32 GB
Max.memory cloc
1600 MHz
Memory channels
2
Internal cache
8 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
934923
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?