Cart

BX80644E52620V3S R207

INTEL 937398

image shown is a representation only

INTEL

BOXED CPU Intel Xeon E5-2620 v3
Supplier: INTEL
Matchcode: BX80644E52620V3S R207
Rutronik No.: DISCPU329
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 01/26/2018
On request
On request

Parameter

Brand name
Xeon
Socket type
LGA2011
Cores
6
Threads
12
Standard clock
2.4 GHz
Max.turbo clock
3.2 GHz
max.TDP
85 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
AVX
Intern.graphic
Y Y/N
Max.displays
NONE
PCIe revision
3.0
max.PCIe lanes
40 Lanes
Memory type
DDR4
Max.memory size
768 GB
Memory channels
4
Internal cache
15 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
937398
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?