Cart

BOXSTK2M3W64CC 944712

INTEL 944712

image shown is a representation only

INTEL

Intel Compute Stick STK2m3W64CC
Supplier: INTEL
Matchcode: BOXSTK2M3W64CC 944712
Rutronik No.: DISSYS1084
Unit Pack: 1
MOQ: 5
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

CPU installed
m3-6Y30
CPU Clock
2.20 GHz
Number of cores
2
No. o threads
4
Memory installe
4 GB
Memory type
DDR3
Memory clock
1866
Memory channels
2
SSD installed
64 GB
Graphic core
Intel HD
Graphic interf.
HDMI
USB Revision
3.0
No.USB Ports
3
WiFi installed
Y Y/N
BT installed
Y Y/N
OS installed
NONE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
944712
Customs Tariff No.
84714900000
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?