Cart

BOXSTK1AW32SC

INTEL 946469

image shown is a representation only

INTEL

Intel Compute Stick STK1AW32SC
Supplier: Intel
Matchcode: BOXSTK1AW32SC
Rutronik No.: DISSYS1167
Unit Pack: 1
MOQ: 10
Packaging: BOX
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2020
On request
On request
Article with this quantity is not orderable.

Parameter

CPU installed
x5-Z8300
CPU Clock
1.44 GHz
Number of cores
4
No. o threads
4
Memory installe
2 GB
Memory type
DDR3L
Memory clock
1600
Memory channels
1
SSD installed
32 GB
Graphic core
Intel HD
Graphic interf.
HDMI
USB Revision
3.0
No.USB Ports
3
WiFi installed
Y Y/N
BT installed
Y Y/N
OS installed
Win10 Home
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
946469
Customs Tariff No.
84714900000
Country
United States
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?