Cart

BOXNUC8I7HVK2

INTEL 961305

image shown is a representation only

INTEL

Intel NUC Box-PC with i7-8809G
Supplier: Intel
Matchcode: BOXNUC8I7HVK2
Rutronik No.: DISSYS1183
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
927.08 $
927.08 $

Intel NUC Box-PC with i7-8809G Description

The Intel® NUC 8 VR machine is driven by a powerful, unlocked 8th-gen Intel® Core™ i7 processor — ready for overclocking and content-crushing speed. There’s room for up to 32 GB of DDR4 RAM and two M.2 slots for SSDs. And just in case there’s work to do, you can run productivity apps and multitask seamlessly.

Discrete, Radeon* RX Vega M graphics deliver a superfast 90 frames per second (FPS) for stunning VR and gaming experiences. State-of-the-art 7.1 multichannel digital audio elevates the experience.

At just about three pounds, and a thin 8.7 x 5.5 x 1.5 inches, it’s Intel's smallest premium VR-optimized system you can get. Tuck it next to a monitor or toss it into your backpack.

With four video ports, two Thunderbolt™ ports, and seven USB 3 ports, you can connect your VR headset or drive as many as six displays for extreme gaming, virtual reality, or any high-performance computing Tasks.


Parameter

Chassis format
NUC
System chipset
INTEL
No.of CPU socke
1X
CPU installed
i7-8809G
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
mDP/HDMI
SATA ports
2
USB ports
12
COM ports
0
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
INTEL
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
2X
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
961305
Customs Tariff No.
84715000000
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?