Cart

BOXNUC8I3BEK

INTEL 961536

image shown is a representation only

INTEL

Intel NUC Kit Core i3-8109U
Supplier: Intel
Matchcode: BOXNUC8I3BEK
Rutronik No.: DISSYS1232
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
303.38 $
1,516.90 $

Prices

5 303.38 $
10 300.54 $
25 294.87 $

Parameter

Chassis format
NUC
System chipset
Intel
No.of CPU socke
1X
CPU installed
i3-8109U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
HDMI / DP
SATA ports
0
USB ports
4
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
M.2
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
961536
Customs Tariff No.
84715000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?