Cart

BOXNUC7I5DNHE

INTEL 958791

image shown is a representation only

INTEL

Intel NUC Kit Intel i5-7300U
Supplier: Intel
Matchcode: BOXNUC7I5DNHE
Rutronik No.: DISSYS1154
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
456.72 $
2,283.60 $

Prices

5 456.72 $
20 448.10 $

Parameter

Chassis format
NUC
System chipset
INTEL
No.of CPU socke
1X
CPU installed
i5-7300U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
Dual HDMI
SATA ports
2
USB ports
4
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
M2./2,5"
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
958791
Customs Tariff No.
84715000000
Country
United States
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?