Cart

BOXNUC7I5BNK

INTEL 950955

image shown is a representation only

INTEL

Intel NUC Kit Core i5-7260U
Supplier: Intel
Matchcode: BOXNUC7I5BNK
Rutronik No.: DISSYS1204
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
402.09 $
2,010.45 $

Prices

5 402.09 $
10 394.50 $

Parameter

Chassis format
NUC
System chipset
Intel
No.of CPU socke
1X
CPU installed
i5-7260U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
HDMI
SATA ports
0
USB ports
4
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
M.2
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
950955
Customs Tariff No.
84715000000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?