Cart

BOXNUC7I5BNH

INTEL 950959

image shown is a representation only

INTEL

Intel NUC Kit Core i5-7260U
Supplier: Intel
Matchcode: BOXNUC7I5BNH
Rutronik No.: DISSYS1240
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
400.16 $
2,000.80 $

Prices

5 400.16 $
10 396.42 $
25 388.94 $

Parameter

Chassis format
NUC
System chipset
Intel
No.of CPU socke
1X
CPU installed
i5-7260U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
HDMI
SATA ports
0
USB ports
4
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
M.2
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
950959
ECCN
5A992C
Customs Tariff No.
84715000000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?