Cart

BOXNUC7CJYH2

INTEL 961253

image shown is a representation only

INTEL

Intel NUC Kit Celeron J4005 EU
Supplier: Intel
Matchcode: BOXNUC7CJYH2
Rutronik No.: DISSYS1194
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
135.11 $
135.11 $

Prices

1 135.11 $
2 132.65 $
4 131.43 $
5 130.20 $
20 127.74 $

Parameter

Chassis format
NUC
System chipset
INTEL
No.of CPU socke
1X
CPU installed
J4005
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
8 GB
Onboard graphic
Y Y/N
Graphic interf.
Dual HDMI
SATA ports
1
USB ports
6
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Realtek
Sound onboard
Y Y/N
SSD connector
NONE
HDD/SSD bays
2,5"
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
961253
Customs Tariff No.
84715000000
Country
United States
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?