Cart

BOXNUC6I3SYH 943209

INTEL 943209

image shown is a representation only

INTEL

Intel NUC Kit NUC6i3SYH
Supplier: INTEL
Matchcode: BOXNUC6I3SYH 943209
Rutronik No.: DISSYS1065
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
330.55 $
330.55 $

Prices

1 330.55 $
2 324.54 $
4 321.53 $
5 318.53 $
20 312.52 $

Parameter

Chassis format
NUC
System chipset
i3-6100U
No.of CPU socke
1X
CPU installed
i3-6100U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
mDP/mHDMI
SATA ports
2
USB ports
6
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
M.2/2,5"
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Supplier Part
943209
Customs Tariff No.
84714900000
Country
United States
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?