Cart

BOXNUC5I3RYH 936895

INTEL 936895

image shown is a representation only

INTEL

Intel NUC Kit NUC5i3RYH
Supplier: INTEL
Matchcode: BOXNUC5I3RYH 936895
Rutronik No.: DISSYS1070
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
289.27 $
1,446.35 $

Prices

5 289.27 $
20 283.82 $
Article with this quantity is not orderable.

Parameter

Chassis format
NUC
System chipset
i3-5010U
No.of CPU socke
1X
CPU installed
i3-5010U
Socket type
ONBOARD
Memory type
DDR3L
Memory sockets
2X SO-DIMM
Max.memory size
16 GB
Onboard graphic
Y Y/N
Graphic interf.
mDP/mHDMI
SATA ports
2
USB ports
6
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
M.2/2,5"
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
936895
Customs Tariff No.
84714900000
Country
United States
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?