Cart

BO80684I78700 S R3QS

INTEL 977399

image shown is a representation only

INTEL

Core i7+ Processor/Optane 16GB
Supplier: INTEL
Matchcode: BO80684I78700 S R3QS
Rutronik No.: DISCPU341
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
379.77 $
379.77 $

Prices

1 379.77 $
2 372.86 $
5 369.41 $
10 365.96 $
25 359.05 $

Parameter

Brand name
8. Core i7
Socket type
LGA1151 V2
Cores
6
Threads
12
Standard clock
3.20 GHz
Max.turbo clock
4.60 GHz
max.TDP
65 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX2
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
12 MB
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Supplier Part
977399
ECCN
5A992C
Customs Tariff No.
85423190000
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?