Cart

BO80684I58500 S R3XE

INTEL

Core i5+ Processor/Optane 16GB
Supplier: INTEL
Matchcode: BO80684I58500 S R3XE
Rutronik No.: DISCPU342
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
274.99 $
274.99 $

Prices

1 274.99 $
10 264.01 $

Parameter

Brand name
8. Core i5
Socket type
LGA1151
Cores
6
Threads
6
Standard clock
3.00 GHz
Max.turbo clock
4.10 GHz
max.TDP
65 W
Embedded option
Y Y/N
Instruction set
64BIT
Extensions
SSE/AVX2
Intern.graphic
Y Y/N
Graphics core
UHD 630
Graphics clock
0.35 GHz
Max.displays
3
PCIe revision
3.0
max.PCIe lanes
16 Lanes
Memory type
DDR4
Max.memory size
64 GB
Max.memory cloc
2666 MHz
Memory channels
2
Internal cache
12 MB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
977519
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?