Cart

BLKNUC7I7DNHE

INTEL 966378

image shown is a representation only

INTEL

Intel NUC Box PC Core i7-8650U
Supplier: Intel
Matchcode: BLKNUC7I7DNHE
Rutronik No.: DISSYS1174
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
520.07 $
2,600.35 $

Prices

5 520.07 $
20 510.27 $

Parameter

Chassis format
NUC
System chipset
INTEL
No.of CPU socke
1X
CPU installed
i7-8650U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
DUAL HDMI
SATA ports
2
USB ports
4
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
2
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Supplier Part
966378
Customs Tariff No.
84715000000
Country
United States
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?