Cart

BLKNUC7I5DNK2E

INTEL 960792

image shown is a representation only

INTEL

Intel NUC Kit Intel i5-7300U
Supplier: Intel
Matchcode: BLKNUC7I5DNK2E
Rutronik No.: DISSYS1243
Unit Pack: 1
MOQ: 1
Packaging: BULK
Topseller
In Stock
471.03 $
471.03 $

Prices

1 471.03 $
2 462.47 $
5 458.19 $
10 453.91 $
25 445.34 $

Parameter

Chassis format
NUC
System chipset
Intel
No.of CPU socke
1X
CPU installed
i5-7300U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
Dual HDMI
SATA ports
2
USB ports
4
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
NONE
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Supplier Part
960792
Customs Tariff No.
84715000000
Country
United States
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?