Cart

BLKNUC7I5DNBE 958787

INTEL 958787

image shown is a representation only

INTEL

Intel NUC Board NUC7i5DNBE
Supplier: INTEL
Matchcode: BLKNUC7I5DNBE 958787
Rutronik No.: DISBOA2937
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
485.29 $
2,426.45 $

Prices

5 485.29 $
10 476.47 $
20 472.06 $
30 467.64 $
55 458.82 $

Parameter

Form factor
UCFF
System chipset
i7-7300u
Socket type
ONBOARD
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI
SATA ports
1
PATA ports
0
SSD connector
M.2
miniPCIe
HALF/FULL
USB ports
4
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
N Y/N
Pwr connector
12-19V DC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Max.memory size
32 GB
Supplier Part
958787
Customs Tariff No.
84733020000
Country
United States
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?