Cart

BLKNUC7I3DNKE

INTEL 958801

image shown is a representation only

INTEL

Intel NUC Box PC Core i3-7100U
Supplier: INTEL
Matchcode: BLKNUC7I3DNKE
Rutronik No.: DISSYS1192
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
313.08 $
313.08 $

Prices

1 313.08 $
2 307.39 $
4 304.54 $
5 301.70 $
20 296.00 $

Parameter

Chassis format
NUC
System chipset
INTEL
No.of CPU socke
1X
CPU installed
i3-7100U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
Dual HDMI
SATA ports
2
USB ports
4
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
M.2
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Supplier Part
958801
Customs Tariff No.
84714900000
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?