Cart

BLKNUC7I3DNHE 958804

INTEL 958804

image shown is a representation only

INTEL

Intel NUC Box PC Core i3-7100U
Supplier: INTEL
Matchcode: BLKNUC7I3DNHE 958804
Rutronik No.: DISSYS1173
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
301.53 $
1,507.65 $

Prices

5 301.53 $
20 295.84 $

Parameter

Chassis format
NUC
System chipset
INTEL
No.of CPU socke
1X
CPU installed
i3-7100U
Socket type
ONBOARD
Memory type
DDR4
Memory sockets
2X SO-DIMM
Max.memory size
32 GB
Onboard graphic
Y Y/N
Graphic interf.
DUAL HDMI
SATA ports
2
USB ports
4
COM ports
0
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
Intel
Sound onboard
Y Y/N
SSD connector
M.2
HDD/SSD bays
M.2/2,5"
Optical drive
NONE
OS installed
NONE
Memory install.
NONE
HDD/SSD install
NONE
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
958804
Customs Tariff No.
84714900000
Country
United States
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?