Cart

BLKNUC7I3DNBE

INTEL 958795

image shown is a representation only

INTEL

Intel NUC Board Core i3-7100U
Supplier: Intel
Matchcode: BLKNUC7I3DNBE
Rutronik No.: DISBOA2981
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
310.17 $
310.17 $

Prices

1 310.17 $
2 304.53 $
5 301.71 $
10 298.89 $
25 293.24 $

Parameter

Form factor
UCFF
System chipset
i3-7100U
Socket type
ONBOARD
Memory type
DDR3
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI
SATA ports
1
PATA ports
0
SSD connector
M.2
miniPCIe
HALF/FULL
USB ports
4
COM ports
0
LVDS/eDP
NONE
LVDS type
NONE
Sound onboard
Y Y/N
Ethernet
1X
Ethernet type
1GB
Ethernet chipse
INTEL
Cooler included
N Y/N
Pwr connector
12-19V DC
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Max.memory size
16 GB
Supplier Part
958795
Customs Tariff No.
84733020000
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?