Cart

BLKNUC7I3DNBE 958795

INTEL 958795

image shown is a representation only

INTEL

Intel NUC Board NUC7i3DNBE
Supplier: INTEL
Matchcode: BLKNUC7I3DNBE 958795
Rutronik No.: DISBOA2945
Unit Pack: 1
MOQ: 5
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
280.00 $
1,400.00 $

Parameter

Form factor
UCFF
System chipset
i3-7100U
Socket type
ONBOARD
Memory type
DDR4
Onboard graphic
Y Y/N
Memory sockets
2X SO-DIMM
Graphic interf.
HDMI/eDP
SATA ports
2
PATA ports
0
SSD connector
M.2
miniPCIe
NONE
USB ports
4
COM ports
1
LVDS/eDP
1X EDP
LVDS type
NONE
Sound onboard
Y Y/N
Special feature
15W TDP
Ethernet
2X
Ethernet type
1GB
Ethernet chipse
Intel
Cooler included
N Y/N
Pwr connector
12V DC
Typ.capacity
235 mAh
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Max.memory size
32 GB
Supplier Part
958795
Customs Tariff No.
84713000000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?